200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200KFKEAC

DigiKey Part Number
541-4159-2-ND - Tape & Reel (TR)
541-4159-1-ND - Cut Tape (CT)
541-4159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805200KFKEAC
Description
RES 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200KFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805200KFKEBVishay Dale6 274541-CRCW0805200KFKEBCT-ND2,09000 KčUpgrade
RCV0805200KFKEAVishay Dale9 205BC2853CT-ND4,62000 KčUpgrade
RCA0805200KFKEAVishay Dale3 335541-RCA0805200KFKEACT-ND2,94000 KčParametric Equivalent
RMCF0805FG200KStackpole Electronics Inc28 199738-RMCF0805FG200KCT-ND2,10000 KčUpgrade
AC0805FR-07200KLYAGEO41 956YAG3706CT-ND2,10000 KčParametric Equivalent
In-Stock: 95 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,66360 Kč16,59 Kč
500,54600 Kč27,30 Kč
1000,45360 Kč45,36 Kč
2500,36116 Kč90,29 Kč
5000,30784 Kč153,92 Kč
1 0000,26625 Kč266,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19264 Kč963,20 Kč
10 0000,17424 Kč1 742,40 Kč
15 0000,16530 Kč2 479,50 Kč
25 0000,15561 Kč3 890,25 Kč
35 0000,15008 Kč5 252,80 Kč
50 0000,14484 Kč7 242,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč