
CHV0805-FX-2003EST | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-2003ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-2003ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-2003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-2003EST |
Description | RESHV ST 0805 200K 1% 0.125W TCR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 250 | 1,38924 Kč | 347,31 Kč |
| 500 | 1,24644 Kč | 623,22 Kč |
| 1 000 | 1,13284 Kč | 1 132,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95163 Kč | 4 758,15 Kč |
| 10 000 | 0,89882 Kč | 8 988,20 Kč |
| 15 000 | 0,87308 Kč | 13 096,20 Kč |
| 25 000 | 0,84518 Kč | 21 129,50 Kč |
| 35 000 | 0,82921 Kč | 29 022,35 Kč |
| 50 000 | 0,81410 Kč | 40 705,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

