Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RGC0805FTD200K | |
|---|---|
DigiKey Part Number | RGC0805FTD200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD200K |
Description | RES 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD200K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FG200K | Stackpole Electronics Inc | 28 199 | 738-RMCF0805FG200KCT-ND | 2,10000 Kč | Direct |
| RMCF0805FT200K | Stackpole Electronics Inc | 59 976 | RMCF0805FT200KCT-ND | 2,10000 Kč | Direct |
| RGC0805DTC200K | Stackpole Electronics Inc | 0 | RGC0805DTC200K-ND | 0,79028 Kč | Upgrade |
| RGC0805FTC200K | Stackpole Electronics Inc | 0 | RGC0805FTC200K-ND | 0,38393 Kč | Upgrade |
| CRCW0805200KFKEA | Vishay Dale | 26 782 | 541-200KCCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50597 Kč | 2 529,85 Kč |
| Unit Price without VAT: | 0,50597 Kč |
|---|---|
| Unit Price with VAT: | 0,61222 Kč |










