200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT200K

DigiKey Part Number
RMCF0805FT200KTR-ND - Tape & Reel (TR)
RMCF0805FT200KCT-ND - Cut Tape (CT)
RMCF0805FT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT200K
Description
RES 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805200KFKEBVishay Dale6 274541-CRCW0805200KFKEBCT-ND2,09000 KčDirect
RCV0805200KFKEAVishay Dale9 205BC2853CT-ND4,62000 KčDirect
AC0805FR-07200KLYAGEO41 956YAG3706CT-ND2,10000 KčUpgrade
RCA0805200KFKEAVishay Dale3 335541-RCA0805200KFKEACT-ND2,94000 KčUpgrade
RCS0805200KFKEAVishay Dale4 283541-10513-1-ND4,41000 KčUpgrade
In-Stock: 59 976
Factory Stock: 135 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,41160 Kč10,29 Kč
500,32760 Kč16,38 Kč
1000,26670 Kč26,67 Kč
2500,20748 Kč51,87 Kč
5000,17302 Kč86,51 Kč
1 0000,14636 Kč146,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10436 Kč521,80 Kč
10 0000,09227 Kč922,70 Kč
15 0000,08639 Kč1 295,85 Kč
25 0000,08004 Kč2 001,00 Kč
35 0000,07641 Kč2 674,35 Kč
50 0000,07299 Kč3 649,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč