RGC0805FTC200K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,79028 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,83942 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,75118 Kč
Datasheet

Similar


YAGEO
In Stock: 3 900
Unit Price: 2,10000 Kč
Datasheet
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805FTC200K

DigiKey Part Number
RGC0805FTC200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0805FTC200K
Description
RES 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805FTC200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC200KStackpole Electronics Inc0RGC0805DTC200K-ND0,79028 KčUpgrade
CRCW0805200KDHEAPVishay Dale0CRCW0805200KDHEAP-ND0,83942 KčUpgrade
CRCW0805200KDHEBPVishay Dale0CRCW0805200KDHEBP-ND0,75118 KčUpgrade
RE0805FRE07200KLYAGEO3 90013-RE0805FRE07200KLCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38393 Kč1 919,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38393 Kč
Unit Price with VAT:0,46456 Kč