Parametric Equivalent
Similar

CRCW0805200KDHEBP | |
|---|---|
DigiKey Part Number | CRCW0805200KDHEBP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805200KDHEBP |
Description | RES SMD 200K OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200KDHEBP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200KDHEAP | Vishay Dale | 0 | CRCW0805200KDHEAP-ND | 0,83942 Kč | Parametric Equivalent |
| RGC0805DTC200K | Stackpole Electronics Inc | 0 | RGC0805DTC200K-ND | 0,79028 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75118 Kč | 7 511,80 Kč |
| Unit Price without VAT: | 0,75118 Kč |
|---|---|
| Unit Price with VAT: | 0,90893 Kč |



