Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar

CRCW0805100KFKEC | |
|---|---|
DigiKey Part Number | 541-CRCW0805100KFKECTR-ND - Tape & Reel (TR) 541-CRCW0805100KFKECCT-ND - Cut Tape (CT) 541-CRCW0805100KFKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKEC |
Description | RES SMD 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KDKEAP | Vishay Dale | 0 | CRCW0805100KDKEAP-ND | 0,00000 Kč | Upgrade |
| RCA0805100KFKEA | Vishay Dale | 376 | 541-2230-1-ND | 2,31000 Kč | Upgrade |
| CRCW0805100KFKEAC | Vishay Dale | 47 636 | 541-3978-1-ND | 2,10000 Kč | Similar |
| CRCW0805100KFKEBC | Vishay Dale | 50 025 | 541-CRCW0805100KFKEBCCT-ND | 2,10000 Kč | Similar |
| RCG0805100KFKEA | Vishay Dale | 5 068 | 541-1825-1-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,62990 Kč | 62,99 Kč |
| 250 | 0,56276 Kč | 140,69 Kč |
| 500 | 0,53250 Kč | 266,25 Kč |
| 1 000 | 0,19864 Kč | 198,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,19662 Kč | 3 932,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











