
RCA0805100KFKEA | |
|---|---|
DigiKey Part Number | 541-2230-2-ND - Tape & Reel (TR) 541-2230-1-ND - Cut Tape (CT) 541-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0805100KFKEA |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0805100KFKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KFKEA | Vishay Dale | 262 075 | 541-100KCCT-ND | 30,75000 Kč | Similar |
| CRCW0805100KFKEAC | Vishay Dale | 47 636 | 541-3978-1-ND | 30,75000 Kč | Similar |
| CRCW0805100KFKEAHP | Vishay Dale | 72 875 | 541-100KTCT-ND | 58,42000 Kč | Similar |
| CRCW0805100KFKEBC | Vishay Dale | 50 025 | 541-CRCW0805100KFKEBCCT-ND | 30,75000 Kč | Similar |
| CRCW0805100KFKTA | Vishay Dale | 36 637 | 541-3013-1-ND | 49,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,55430 Kč | 55,43 Kč |
| 250 | 0,44516 Kč | 111,29 Kč |
| 500 | 0,38300 Kč | 191,50 Kč |
| 1 000 | 0,33408 Kč | 334,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26915 Kč | 1 345,75 Kč |
| 10 000 | 0,24608 Kč | 2 460,80 Kč |
| 15 000 | 0,23484 Kč | 3 522,60 Kč |
| 25 000 | 0,22268 Kč | 5 567,00 Kč |
| 35 000 | 0,21572 Kč | 7 550,20 Kč |
| 50 000 | 0,20914 Kč | 10 457,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

