Direct
Similar

CRCW0805100KDKEAP | |
|---|---|
DigiKey Part Number | CRCW0805100KDKEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KDKEAP |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KDKEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTD100K | Stackpole Electronics Inc | 0 | RGC0805DTD100K-ND | 6,13855 Kč | Direct |
| RC0805DR-07100KL | YAGEO | 17 698 | 13-RC0805DR-07100KLCT-ND | 39,97000 Kč | Similar |



