
RCG0805100KFKEA | |
|---|---|
DigiKey Part Number | 541-1825-2-ND - Tape & Reel (TR) 541-1825-1-ND - Cut Tape (CT) 541-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0805100KFKEA |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0805100KFKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 0,98700 Kč | 49,35 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 250 | 0,68536 Kč | 171,34 Kč |
| 500 | 0,59928 Kč | 299,64 Kč |
| 1 000 | 0,53125 Kč | 531,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41685 Kč | 2 084,25 Kč |
| 10 000 | 0,38605 Kč | 3 860,50 Kč |
| 15 000 | 0,37105 Kč | 5 565,75 Kč |
| 25 000 | 0,35480 Kč | 8 870,00 Kč |
| 35 000 | 0,34550 Kč | 12 092,50 Kč |
| 50 000 | 0,33671 Kč | 16 835,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

