CHV0805-FX-1003ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 68 407
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 11 156
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 068
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 13 234
Unit Price: 4,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 542
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 952
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,62776 Kč
Datasheet

Similar


Riedon products by Bourns
In Stock: 7 473
Unit Price: 19,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 262 025
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 47 636
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 50 025
Unit Price: 2,10000 Kč
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-1003ELF

DigiKey Part Number
CHV0805-FX-1003ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0805-FX-1003ELF
Description
RES SMD 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-1003ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1003ELFBourns Inc.68 407CR0805-FX-1003ELFCT-ND2,10000 KčSimilar
CR0805-FX-1003GLFBourns Inc.0CR0805-FX-1003GLFTR-ND0,00000 KčSimilar
CRG0805F100KTE Connectivity Passive Product11 156A106052CT-ND2,10000 KčDirect
RCG0805100KFKEAVishay Dale5 068541-1825-1-ND3,15000 KčDirect
RCV0805100KFKEAVishay Dale13 234541-3552-1-ND4,62000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20930 Kč12 093,00 Kč
Unit Price without VAT:1,20930 Kč
Unit Price with VAT:1,46325 Kč