CR0805-FX-1003GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,20930 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Upgrade


YAGEO
In Stock: 2 542
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: 85,66130 Kč
Datasheet

Similar


Riedon products by Bourns
In Stock: 7 473
Unit Price: 19,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 262 025
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 47 636
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 72 875
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 50 025
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 36 637
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 285
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40039 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 16 433
Unit Price: 2,94000 Kč
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1003GLF

DigiKey Part Number
CR0805-FX-1003GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1003GLF
Description
RES SMD 100K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1003GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805-FX-1003ELFBourns Inc.0CHV0805-FX-1003ELF-ND1,20930 KčSimilar
RC2012F104CSSamsung Electro-Mechanics01276-3512-2-ND0,31253 KčDirect
AC0805FR-07100KLYAGEO2 542YAG3688CT-ND2,10000 KčUpgrade
CHP0805K1003FGTVishay Sfernice0CHP0805K1003FGTTR-ND85,66130 KčUpgrade
ASC0805-100KF1Riedon products by Bourns7 473696-ASC0805-100KF1CT-ND19,11000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types