
CRCW0805100KFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100KFKTBTR-ND - Tape & Reel (TR) 541-CRCW0805100KFKTBCT-ND - Cut Tape (CT) 541-CRCW0805100KFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKTB |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100KFKEA | Vishay Dale | 376 | 541-2230-1-ND | 33,82000 Kč | Upgrade |
| CRCW0805100KFKEAC | Vishay Dale | 47 636 | 541-3978-1-ND | 30,75000 Kč | Similar |
| CRCW0805100KFKEBC | Vishay Dale | 50 025 | 541-CRCW0805100KFKEBCCT-ND | 30,75000 Kč | Similar |
| RCG0805100KFKEA | Vishay Dale | 5 068 | 541-1825-1-ND | 46,12000 Kč | Similar |
| RCV0805100KFKEA | Vishay Dale | 13 234 | 541-3552-1-ND | 67,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 250 | 0,73744 Kč | 184,36 Kč |
| 500 | 0,62196 Kč | 310,98 Kč |
| 1 000 | 0,57325 Kč | 573,25 Kč |
| 5 000 | 0,46326 Kč | 2 316,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42347 Kč | 4 234,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

