CHP0805K1003FGT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 72 875
Unit Price: 3,99000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 16 433
Unit Price: 2,94000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 262
Unit Price: 5,25000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 17 900
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 44 787
Unit Price: 3,99000 Kč
Datasheet
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP0805K1003FGT

DigiKey Part Number
CHP0805K1003FGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHP0805K1003FGT
Description
RES SMD 100K OHM 1% 0.2W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP0805K1003FGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.073" L x 0.049" W (1.85mm x 1.25mm)
Power (Watts)
Height - Seated (Max)
0.020" (0.51mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100KFKEAHPVishay Dale72 875541-100KTCT-ND3,99000 KčSimilar
CRGH0805F100KTE Connectivity Passive Product16 433A126415CT-ND2,94000 KčSimilar
ERJ-P06D1003VPanasonic Industry262P16040CT-ND5,25000 KčSimilar
ERJ-P06F1003VPanasonic Industry17 900P16060CT-ND3,99000 KčSimilar
RCS0805100KFKEAVishay Dale44 787541-2850-1-ND3,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10085,66130 Kč8 566,13 Kč
Manufacturers Standard Package
Unit Price without VAT:85,66130 Kč
Unit Price with VAT:103,65017 Kč