
ASC0805-100KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-100KF1TR-ND - Tape & Reel (TR) 696-ASC0805-100KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0805-100KF1 |
Description | RES 100 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-100KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100KFKEA | Vishay Dale | 376 | 541-2230-1-ND | 2,31000 Kč | Direct |
| AC0805FR-07100KL | YAGEO | 2 542 | YAG3688CT-ND | 2,10000 Kč | Similar |
| CHP0805K1003FGT | Vishay Sfernice | 0 | CHP0805K1003FGTTR-ND | 85,66130 Kč | Similar |
| CHV0805-FX-1003ELF | Bourns Inc. | 0 | CHV0805-FX-1003ELF-ND | 1,20930 Kč | Similar |
| CR0805-FX-1003ELF | Bourns Inc. | 68 407 | CR0805-FX-1003ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 8,56510 Kč | 856,51 Kč |
| 250 | 7,81208 Kč | 1 953,02 Kč |
| 500 | 7,37618 Kč | 3 688,09 Kč |
| 1 000 | 7,02929 Kč | 7 029,29 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

