Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-07100KL | |
|---|---|
DigiKey Part Number | AR0805FR-07100KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-07100KL |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-07100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07100KL | YAGEO | 2 542 | YAG3688CT-ND | 2,10000 Kč | Upgrade |
| AF0805FR-07100KL | YAGEO | 4 952 | 13-AF0805FR-07100KLCT-ND | 2,52000 Kč | Upgrade |
| RC0805DR-07100KL | YAGEO | 17 698 | 13-RC0805DR-07100KLCT-ND | 2,73000 Kč | Upgrade |
| RCS2012F104CS | Samsung Electro-Mechanics | 0 | RCS2012F104CS-ND | 0,24452 Kč | Upgrade |
| CRCW0805100KFKEA | Vishay Dale | 262 025 | 541-100KCCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62776 Kč | 8 138,80 Kč |
| Unit Price without VAT: | 1,62776 Kč |
|---|---|
| Unit Price with VAT: | 1,96959 Kč |










