RCS2012F104CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 952
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 542
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,62776 Kč
Datasheet

Similar


Vishay Dale
In Stock: 262 025
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 72 875
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 36 637
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 729 511
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 262
Unit Price: 5,25000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 17 900
Unit Price: 3,99000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 336
Unit Price: 4,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 17 698
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 398 591
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 44 787
Unit Price: 3,99000 Kč
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F104CS

DigiKey Part Number
RCS2012F104CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F104CS
Description
RES 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F104CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-07100KLYAGEO4 95213-AF0805FR-07100KLCT-ND2,52000 KčDirect
AC0805FR-07100KLYAGEO2 542YAG3688CT-ND2,10000 KčSimilar
AR0805FR-07100KLYAGEO0AR0805FR-07100KL-ND1,62776 KčSimilar
CRCW0805100KFKEAVishay Dale262 025541-100KCCT-ND2,10000 KčSimilar
CRCW0805100KFKEAHPVishay Dale72 875541-100KTCT-ND3,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,24452 Kč12 226,00 Kč
Unit Price without VAT:0,24452 Kč
Unit Price with VAT:0,29587 Kč