Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW0805100KFKEB | |
|---|---|
DigiKey Part Number | 541-4318-2-ND - Tape & Reel (TR) 541-4318-1-ND - Cut Tape (CT) 541-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKEB |
Description | RES SMD 100K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100KFKEA | Vishay Dale | 376 | 541-2230-1-ND | 33,82000 Kč | Upgrade |
| CRCW0805100KFKEAC | Vishay Dale | 47 636 | 541-3978-1-ND | 30,75000 Kč | Similar |
| CRCW0805100KFKEBC | Vishay Dale | 50 025 | 541-CRCW0805100KFKEBCCT-ND | 30,75000 Kč | Similar |
| RCG0805100KFKEA | Vishay Dale | 5 068 | 541-1825-1-ND | 46,12000 Kč | Similar |
| RCV0805100KFKEA | Vishay Dale | 13 234 | 541-3552-1-ND | 67,64000 Kč | Similar |












