CRCW0201200RJNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 714
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 61 558
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23 124
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 107 092
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 138 254
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 91
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,08674 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 19 326
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14073 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29632 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 126 064
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 13 951
Unit Price: 2,10000 Kč
Datasheet
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201200RJNED

DigiKey Part Number
541-CRCW0201200RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201200RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201200RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201200RJNED
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201200RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-201GLFBourns Inc.7 714118-CR0201-JW-201GLFCT-ND2,10000 KčDirect
ERJ-1GEJ201CPanasonic Industry61 558P200AGCT-ND2,10000 KčDirect
RMCF0201JT200RStackpole Electronics Inc23 124RMCF0201JT200RCT-ND2,10000 KčDirect
AC0201FR-07200RLYAGEO107 092YAG5171CT-ND2,10000 KčUpgrade
ERJ-1GNF2000CPanasonic Industry138 254P122416CT-ND2,10000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,51240 Kč12,81 Kč
500,41580 Kč20,79 Kč
1000,34230 Kč34,23 Kč
2500,26876 Kč67,19 Kč
5000,22678 Kč113,39 Kč
1 0000,19360 Kč193,60 Kč
5 0000,14161 Kč708,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12181 Kč1 218,10 Kč
20 0000,11033 Kč2 206,60 Kč
30 0000,10475 Kč3 142,50 Kč
50 0000,09872 Kč4 936,00 Kč
70 0000,09527 Kč6 668,90 Kč
100 0000,09200 Kč9 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč