RC0603J201CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 91
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,19642 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603J201CS

DigiKey Part Number
1276-3782-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603J201CS
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603J201CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603F201CSSamsung Electro-Mechanics911276-3606-1-ND2,31000 KčUpgrade
RCS0603J201CSSamsung Electro-Mechanics0RCS0603J201CS-ND0,19642 KčUpgrade
CRCW0201200RFKEDVishay Dale0541-200AABCT-ND4,62000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 010 0000,08674 Kč174 347,40 Kč
Unit Price without VAT:0,08674 Kč
Unit Price with VAT:0,10496 Kč