


RC0201JR-07200RL | |
|---|---|
DigiKey Part Number | 311-200NTR-ND - Tape & Reel (TR) 311-200NCT-ND - Cut Tape (CT) 311-200NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07200RL |
Description | RES 200 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-07200RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,28350 Kč | 28,35 Kč |
| 250 | 0,22004 Kč | 55,01 Kč |
| 500 | 0,18436 Kč | 92,18 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 5 000 | 0,11205 Kč | 560,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09367 Kč | 936,70 Kč |
| 20 000 | 0,08417 Kč | 1 683,40 Kč |
| 30 000 | 0,07955 Kč | 2 386,50 Kč |
| 50 000 | 0,07455 Kč | 3 727,50 Kč |
| 70 000 | 0,07169 Kč | 5 018,30 Kč |
| 100 000 | 0,06898 Kč | 6 898,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


