Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

AC0201JR-07200RL | |
|---|---|
DigiKey Part Number | AC0201JR-07200RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07200RL |
Description | RES SMD 200 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07200RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07200RL | YAGEO | 107 092 | YAG5171CT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0201FR-13200RL | YAGEO | 0 | 13-AC0201FR-13200RLTR-ND | 0,14824 Kč | Parametric Equivalent |
| RK73B1HTTC201J | KOA Speer Electronics, Inc. | 23 528 | 2019-RK73B1HTTC201JCT-ND | 2,10000 Kč | Direct |
| CRCW0201200RFNED | Vishay Dale | 50 642 | 541-2946-1-ND | 2,10000 Kč | Similar |
| CRCW0201200RJNED | Vishay Dale | 0 | 541-CRCW0201200RJNEDCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14073 Kč | 1 407,30 Kč |
| Unit Price without VAT: | 0,14073 Kč |
|---|---|
| Unit Price with VAT: | 0,17028 Kč |





