AF0201JR-07200RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 107 092
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14073 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,47489 Kč
Datasheet

Similar


YAGEO
In Stock: 13 951
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 50 642
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 61 558
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 138 254
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 126 064
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19 594
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,38853 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10348 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08704 Kč
Datasheet
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-07200RL

DigiKey Part Number
AF0201JR-07200RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-07200RL
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07200RLYAGEO107 092YAG5171CT-ND2,10000 KčSimilar
AC0201JR-07200RLYAGEO0AC0201JR-07200RL-ND0,14073 KčSimilar
RC0201DR-07200RLYAGEO0RC0201DR-07200RL-ND0,47489 KčSimilar
RC0201JR-07200RLYAGEO13 951311-200NCT-ND2,10000 KčSimilar
CRCW0201200RFNEDVishay Dale50 642541-2946-1-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29632 Kč2 963,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,29632 Kč
Unit Price with VAT:0,35855 Kč