200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ201C

DigiKey Part Number
P123270TR-ND - Tape & Reel (TR)
P123270CT-ND - Cut Tape (CT)
P123270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ201C
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ201C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126 064
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39480 Kč19,74 Kč
1000,32550 Kč32,55 Kč
2500,25364 Kč63,41 Kč
5000,21376 Kč106,88 Kč
1 0000,18226 Kč182,26 Kč
5 0000,13254 Kč662,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,10702 Kč1 605,30 Kč
30 0000,09747 Kč2 924,10 Kč
45 0000,09282 Kč4 176,90 Kč
75 0000,08778 Kč6 583,50 Kč
105 0000,08490 Kč8 914,50 Kč
150 0000,08218 Kč12 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč