CMF60100R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,92636 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,14158 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,01096 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 17,13689 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 870
Unit Price: 27,72000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,01786 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,12288 Kč
Datasheet
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00FKEA

DigiKey Part Number
CMF60100R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60100R00FKEA
Description
RES 100 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60100R00BEEAVishay Dale0CMF60100R00BEEA-ND20,92636 KčUpgrade
CMF60100R00BEEBVishay Dale0CMF60100R00BEEB-ND22,85527 KčUpgrade
CMF60100R00BEEKVishay Dale0CMF60100R00BEEK-ND69,70710 KčUpgrade
CMF60100R00BHEK70Vishay Dale0CMF60100R00BHEK70-ND92,18330 KčUpgrade
CMF60100R00FEEBVishay Dale0CMF60100R00FEEB-ND16,14158 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22212 Kč13 055,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22212 Kč
Unit Price with VAT:6,31877 Kč