CMF60100R00FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,92636 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,14158 Kč
Datasheet
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00FEEK

DigiKey Part Number
CMF60100R00FEEK-ND
Manufacturer
Manufacturer Product Number
CMF60100R00FEEK
Description
RES 100 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00FEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60100R00BEEAVishay Dale0CMF60100R00BEEA-ND20,92636 KčUpgrade
CMF60100R00BEEBVishay Dale0CMF60100R00BEEB-ND22,85527 KčUpgrade
CMF60100R00FEEBVishay Dale0CMF60100R00FEEB-ND16,14158 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč