CMF60100R00BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00BEEA

DigiKey Part Number
CMF60100R00BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60100R00BEEA
Description
RES 100 OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00BEEBVishay Dale0CMF65100R00BEEB-ND30,10672 KčSimilar
CMF70100R00BEEBVishay Dale0CMF70100R00BEEB-ND28,64127 KčSimilar
CMF60100R00BEEBVishay Dale0CMF60100R00BEEB-ND22,85527 KčParametric Equivalent
CMF60100R00BEEKVishay Dale0CMF60100R00BEEK-ND69,70710 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,92636 Kč52 315,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,92636 Kč
Unit Price with VAT:25,32090 Kč