Direct
Direct
Similar

CMF60100R00BEEK | |
|---|---|
DigiKey Part Number | CMF60100R00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100R00BEEK |
Description | RES 100 OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100R00BEEA | Vishay Dale | 0 | CMF60100R00BEEA-ND | 20,92636 Kč | Direct |
| CMF60100R00BEEB | Vishay Dale | 0 | CMF60100R00BEEB-ND | 22,85527 Kč | Direct |
| CMF60100R00BHEB | Vishay Dale | 1 029 | 541-CMF60100R00BHEBCT-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,70710 Kč | 6 970,71 Kč |
| Unit Price without VAT: | 69,70710 Kč |
|---|---|
| Unit Price with VAT: | 84,34559 Kč |


