Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF60100R00BEEB | |
|---|---|
DigiKey Part Number | CMF60100R00BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60100R00BEEB |
Description | RES 100 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00BEEB | Vishay Dale | 0 | CMF65100R00BEEB-ND | 30,10672 Kč | Similar |
| CMF70100R00BEEB | Vishay Dale | 0 | CMF70100R00BEEB-ND | 28,64127 Kč | Similar |
| CMF60100R00BEEA | Vishay Dale | 0 | CMF60100R00BEEA-ND | 20,92636 Kč | Parametric Equivalent |
| CMF60100R00BEEK | Vishay Dale | 0 | CMF60100R00BEEK-ND | 69,70710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,85527 Kč | 22 855,27 Kč |
| Unit Price without VAT: | 22,85527 Kč |
|---|---|
| Unit Price with VAT: | 27,65488 Kč |


