CMF65100R00BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,00470 Kč
Datasheet
100 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00BEEB

DigiKey Part Number
CMF65100R00BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65100R00BEEB
Description
RES 100 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70100R00BEEBVishay Dale0CMF70100R00BEEB-ND28,64127 KčDirect
CMF60100R00BEEBVishay Dale0CMF60100R00BEEB-ND22,85527 KčSimilar
CMF65100R00BEEAVishay Dale0CMF65100R00BEEA-ND27,66218 KčParametric Equivalent
CMF65100R00BEEKVishay Dale0CMF65100R00BEEK-ND88,00470 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,10672 Kč30 106,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10672 Kč
Unit Price with VAT:36,42913 Kč