CMF65100R00BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet
100 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00BEEK

DigiKey Part Number
CMF65100R00BEEK-ND
Manufacturer
Manufacturer Product Number
CMF65100R00BEEK
Description
RES 100 OHM 1.5W 0.1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00BEEAVishay Dale0CMF65100R00BEEA-ND27,66218 KčParametric Equivalent
CMF65100R00BEEBVishay Dale0CMF65100R00BEEB-ND30,10672 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10088,00470 Kč8 800,47 Kč
Manufacturers Standard Package
Unit Price without VAT:88,00470 Kč
Unit Price with VAT:106,48569 Kč