Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60100R00BHEK70 | |
|---|---|
DigiKey Part Number | CMF60100R00BHEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100R00BHEK70 |
Description | RES 100 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BHEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00BHEK | Vishay Dale | 0 | CMF65100R00BHEK-ND | 73,22630 Kč | Similar |
| CMF65100R00BHEK11 | Vishay Dale | 0 | CMF65100R00BHEK11-ND | 118,27960 Kč | Similar |
| CMF70100R00BHEK | Vishay Dale | 0 | CMF70100R00BHEK-ND | 87,30970 Kč | Similar |
| CMF60100R00BEEA | Vishay Dale | 0 | CMF60100R00BEEA-ND | 20,92636 Kč | Parametric Equivalent |
| CMF60100R00BEEB | Vishay Dale | 0 | CMF60100R00BEEB-ND | 22,85527 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,18330 Kč | 9 218,33 Kč |
| Unit Price without VAT: | 92,18330 Kč |
|---|---|
| Unit Price with VAT: | 111,54179 Kč |


