Direct
Similar
Similar
Parametric Equivalent

CMF70100R00BHEK | |
|---|---|
DigiKey Part Number | CMF70100R00BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70100R00BHEK |
Description | RES 100 OHM 1.75W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70100R00BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00BHEK11 | Vishay Dale | 0 | CMF65100R00BHEK11-ND | 118,27960 Kč | Direct |
| CMF60100R00BHEA | Vishay Dale | 0 | CMF60100R00BHEA-ND | 12,59687 Kč | Similar |
| CMF60100R00BHEK70 | Vishay Dale | 0 | CMF60100R00BHEK70-ND | 92,18330 Kč | Similar |
| CMF70100R00BEEB | Vishay Dale | 0 | CMF70100R00BEEB-ND | 28,64127 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,30970 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 87,30970 Kč |
|---|---|
| Unit Price with VAT: | 105,64474 Kč |


