50k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA5002AT1

DigiKey Part Number
ORNT-50KATR-ND - Tape & Reel (TR)
ORNT-50KACT-ND - Cut Tape (CT)
ORNT-50KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA5002AT1
Description
RES ARRAY 4 RES 50K OHM 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA5002AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
50k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1076,91700 Kč769,17 Kč
2567,09880 Kč1 677,47 Kč
5060,93980 Kč3 046,99 Kč
10055,70880 Kč5 570,88 Kč
25049,98028 Kč12 495,07 Kč
50046,69942 Kč23 349,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,35205 Kč43 352,05 Kč
2 00040,76712 Kč81 534,24 Kč
3 00039,43963 Kč118 318,89 Kč
5 00038,15313 Kč190 765,65 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč