Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FC0402E1000BST1 | |
|---|---|
DigiKey Part Number | FC0402-100BWTR-ND - Tape & Reel (TR) FC0402-100BWCT-ND - Cut Tape (CT) FC0402-100BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BST1 |
Description | RES SMD 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B100RE1 | TE Connectivity Passive Product | 242 863 | A102575CT-ND | 5,04000 Kč | Upgrade |
| ERA-2AEB101X | Panasonic Industry | 4 256 | P100DCCT-ND | 2,31000 Kč | Upgrade |
| RG1005N-101-B-T5 | Susumu | 0 | RG1005N-101-B-T5-ND | 7,41099 Kč | Upgrade |
| RG1005N-101-W-T1 | Susumu | 0 | RG1005N-101-W-T1-ND | 11,47373 Kč | Upgrade |
| RG1005P-101-B-T5 | Susumu | 149 583 | RG10P100BCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 24,85320 Kč | 621,33 Kč |
| 50 | 23,51780 Kč | 1 175,89 Kč |
| 100 | 22,29150 Kč | 2 229,15 Kč |
| 250 | 20,84260 Kč | 5 210,65 Kč |
| 500 | 19,87418 Kč | 9 937,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,00949 Kč | 19 009,49 Kč |
| 2 000 | 18,24296 Kč | 36 485,92 Kč |
| 3 000 | 17,83682 Kč | 53 510,46 Kč |
| 5 000 | 17,36711 Kč | 86 835,55 Kč |
| 7 000 | 17,08160 Kč | 119 571,20 Kč |
| 10 000 | 16,79874 Kč | 167 987,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |







