
RG1005P-101-B-T5 | |
|---|---|
DigiKey Part Number | RG10P100BTR-ND - Tape & Reel (TR) RG10P100BCT-ND - Cut Tape (CT) RG10P100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-101-B-T5 |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-101-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 250 | 1,57904 Kč | 394,76 Kč |
| 500 | 1,49464 Kč | 747,32 Kč |
| 1 000 | 1,41757 Kč | 1 417,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37529 Kč | 6 876,45 Kč |
| 10 000 | 1,31691 Kč | 13 169,10 Kč |
| 15 000 | 1,28589 Kč | 19 288,35 Kč |
| 25 000 | 1,24994 Kč | 31 248,50 Kč |
| 35 000 | 1,22804 Kč | 42 981,40 Kč |
| 50 000 | 1,20632 Kč | 60 316,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


