100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE100R

DigiKey Part Number
738-RNCF0402BTE100RTR-ND - Tape & Reel (TR)
738-RNCF0402BTE100RCT-ND - Cut Tape (CT)
738-RNCF0402BTE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE100R
Description
RES SMD 100 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B100RE1TE Connectivity Passive Product242 863A102575CT-ND0,20000 KčDirect
ERA-2AEB101XPanasonic Industry4 256P100DCCT-ND0,09000 KčDirect
RG1005P-101-B-T5Susumu149 583RG10P100BCT-ND0,10000 KčDirect
RT0402BRD07100RLYAGEO5 203YAG2301CT-ND0,08000 KčDirect
TNPW0402100RBEEDVishay Dale46 553TNP100DACT-ND0,22000 KčDirect
In-Stock: 3 425
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,56240 Kč39,06 Kč
501,47820 Kč73,91 Kč
1001,39640 Kč139,64 Kč
2501,29600 Kč324,00 Kč
5001,22628 Kč613,14 Kč
1 0001,16266 Kč1 162,66 Kč
5 0001,03726 Kč5 186,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99247 Kč9 924,70 Kč
20 0000,95278 Kč19 055,60 Kč
30 0000,93178 Kč27 953,40 Kč
50 0000,90748 Kč45 374,00 Kč
70 0000,89272 Kč62 490,40 Kč
100 0000,87810 Kč87 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč