


ERA-2AEB101X | |
|---|---|
DigiKey Part Number | P100DCTR-ND - Tape & Reel (TR) P100DCCT-ND - Cut Tape (CT) P100DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB101X |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB101X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B100RE1 | TE Connectivity Passive Product | 241 748 | A102575CT-ND | 6,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,61000 Kč | 161,00 Kč |
| 250 | 1,49324 Kč | 373,31 Kč |
| 500 | 1,41358 Kč | 706,79 Kč |
| 1 000 | 1,34017 Kč | 1 340,17 Kč |
| 5 000 | 1,19631 Kč | 5 981,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,14497 Kč | 11 449,70 Kč |
| 20 000 | 1,09946 Kč | 21 989,20 Kč |
| 30 000 | 1,07539 Kč | 32 261,70 Kč |
| 50 000 | 1,04756 Kč | 52 378,00 Kč |
| 70 000 | 1,03064 Kč | 72 144,80 Kč |
| 100 000 | 1,01389 Kč | 101 389,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

