RG1005N-101-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 11,47373 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 8,43616 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 22,52770 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 23,76604 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 8,55689 Kč
Datasheet
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-101-B-T5

DigiKey Part Number
RG1005N-101-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-101-B-T5
Description
RES SMD 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-101-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-101-W-T1Susumu0RG1005N-101-W-T1-ND11,47373 KčParametric Equivalent
RG1005N-101-W-T5Susumu0RG1005N-101-W-T5-ND8,43616 KčParametric Equivalent
RG1005V-101-B-T5Susumu0RG1005V-101-B-T5-ND22,52770 KčParametric Equivalent
RG1005V-101-W-T1Susumu0RG1005V-101-W-T1-ND21,14478 KčParametric Equivalent
RG1005V-101-W-T5Susumu0RG1005V-101-W-T5-ND23,76604 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,41099 Kč37 054,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,41099 Kč
Unit Price with VAT:8,96730 Kč