RN73C1E100RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 7,41099 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 11,47373 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 22,52770 Kč
Datasheet

Direct


Susumu
In Stock: 6 327
Unit Price: 44,73000 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E100RBTDF

DigiKey Part Number
RN73C1E100RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E100RBTDF
Description
RES SMD 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E100RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-101-B-T5Susumu0RG1005N-101-B-T5-ND7,41099 KčDirect
RG1005N-101-W-T1Susumu0RG1005N-101-W-T1-ND11,47373 KčDirect
RG1005V-101-B-T5Susumu0RG1005V-101-B-T5-ND22,52770 KčDirect
RG1005V-101-P-T1Susumu6 327RG1005V100PCT-ND44,73000 KčDirect
RG1005V-101-W-T1Susumu0RG1005V-101-W-T1-ND21,14478 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,55689 Kč8 556,89 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55689 Kč
Unit Price with VAT:10,35384 Kč