Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K104M15X7RF5TH5 | |
|---|---|
DigiKey Part Number | 56-K104M15X7RF5TH5TR-ND - Tape & Reel (TR) 56-K104M15X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104M15X7RF5TH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 500 | 1,68740 Kč | 843,70 Kč |
| 1 000 | 1,52739 Kč | 1 527,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,27631 Kč | 5 105,24 Kč |
| 8 000 | 1,19557 Kč | 9 564,56 Kč |
| 12 000 | 1,15515 Kč | 13 861,80 Kč |
| 20 000 | 1,11035 Kč | 22 207,00 Kč |
| 28 000 | 1,08416 Kč | 30 356,48 Kč |
| 40 000 | 1,05898 Kč | 42 359,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






