0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K10X7RF5TH5

DigiKey Part Number
56-K104K10X7RF5TH5TR-ND - Tape & Reel (TR)
56-K104K10X7RF5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K104K10X7RF5TH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,31800 Kč33,18 Kč
502,39800 Kč119,90 Kč
1002,11660 Kč211,66 Kč
5001,64162 Kč820,81 Kč
1 0001,49548 Kč1 495,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23983 Kč4 959,32 Kč
8 0001,16082 Kč9 286,56 Kč
12 0001,12126 Kč13 455,12 Kč
20 0001,07740 Kč21 548,00 Kč
28 0001,05178 Kč29 449,84 Kč
40 0001,02712 Kč41 084,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč