


C322C104M5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9879-2-ND - Tape & Reel (TR) 399-9879-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104M5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,19710 Kč | 919,71 Kč |
| 500 | 7,67644 Kč | 3 838,22 Kč |
| 1 000 | 7,20588 Kč | 7 205,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,70945 Kč | 16 773,62 Kč |
| 5 000 | 6,41019 Kč | 32 050,95 Kč |
| 7 500 | 6,26020 Kč | 46 951,50 Kč |
| 12 500 | 6,09401 Kč | 76 175,12 Kč |
| 17 500 | 5,99684 Kč | 104 944,70 Kč |
| 25 000 | 5,90335 Kč | 147 583,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

