M20R104M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07740 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07740 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 12 165
Unit Price: 5,67000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 24 932
Unit Price: 5,67000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51779 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 94
Unit Price: 6,51000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 967
Unit Price: 11,55000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 257
Unit Price: 6,09000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,00810 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,27359 Kč
Datasheet

Upgrade


KEMET
In Stock: 658
Unit Price: 9,87000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 59,21688 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 59,21688 Kč
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20R104M5-F

DigiKey Part Number
338-4108-ND
Manufacturer
Manufacturer Product Number
M20R104M5-F
Description
CAP CER 0.1UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M20R104M5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.320" (8.12mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes