0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
SR, AR Series

SR205C104MAATR1

DigiKey Part Number
478-SR205C104MAATR1TR-ND - Tape & Reel (TR)
478-SR205C104MAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR205C104MAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,03400 Kč70,34 Kč
505,27880 Kč263,94 Kč
1004,74130 Kč474,13 Kč
5003,83508 Kč1 917,54 Kč
1 0003,55496 Kč3 554,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09797 Kč12 293,91 Kč
6 0003,89642 Kč23 378,52 Kč
9 0003,79546 Kč34 159,14 Kč
15 0003,68355 Kč55 253,25 Kč
21 0003,61812 Kč75 980,52 Kč
30 0003,55519 Kč106 655,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč