SR295C104MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 967
Unit Price: 11,55000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 257
Unit Price: 6,09000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,27359 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 329
Unit Price: 12,18000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,61971 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,74093 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 637
Unit Price: 10,29000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,84788 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,10265 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17 691
Unit Price: 9,45000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,71806 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,26890 Kč
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295C104MAATR1

DigiKey Part Number
SR295C104MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR295C104MAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00810 Kč9 024,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,00810 Kč
Unit Price with VAT:3,63980 Kč