0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
SR, AR Series

SR201C104KARTR1

DigiKey Part Number
478-11023-2-ND - Tape & Reel (TR)
478-11023-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR201C104KARTR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,71100 Kč57,11 Kč
504,24580 Kč212,29 Kč
1003,79640 Kč379,64 Kč
5003,03674 Kč1 518,37 Kč
1 0002,80218 Kč2 802,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51262 Kč7 537,86 Kč
6 0002,37099 Kč14 225,94 Kč
9 0002,30005 Kč20 700,45 Kč
15 0002,22143 Kč33 321,45 Kč
21 0002,17548 Kč45 685,08 Kč
30 0002,13128 Kč63 938,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč