0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20Z5U104M050R

DigiKey Part Number
56-1C20Z5U104M050RTR-ND - Tape & Reel (TR)
56-1C20Z5U104M050RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1C20Z5U104M050R
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20Z5U104M050R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,89300 Kč48,93 Kč
503,60320 Kč180,16 Kč
1003,21060 Kč321,06 Kč
5002,54454 Kč1 272,27 Kč
1 0002,33897 Kč2 338,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,06167 Kč5 154,18 Kč
5 0001,93492 Kč9 674,60 Kč
7 5001,87145 Kč14 035,88 Kč
12 5001,80112 Kč22 514,00 Kč
17 5001,76000 Kč30 800,00 Kč
25 0001,72046 Kč43 011,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč