
K104J15X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K104J15X7RF5UH5CT-ND - Cut Tape (CT) 56-K104J15X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104J15X7RF5UH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104J15X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C104J5R5TA | KEMET | 7 350 | 399-9775-ND | 9,66000 Kč | Similar |
| C320C104J5R5TA7301 | KEMET | 10 991 | 399-9867-1-ND | 9,66000 Kč | Similar |
| C324C104J5R5TA | KEMET | 900 | 399-9817-ND | 9,66000 Kč | Similar |
| SR205C104JARTR1 | KYOCERA AVX | 0 | SR205C104JARTR1-ND | 4,18182 Kč | Similar |
| SR205C104JAT | KYOCERA AVX | 0 | 478-7664-ND | 6,04259 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 500 | 1,93518 Kč | 967,59 Kč |
| 1 000 | 1,76971 Kč | 1 769,71 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

