



C320C104J5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9867-2-ND - Tape & Reel (TR) 399-9867-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104J5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104J5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 500 | 3,12156 Kč | 1 560,78 Kč |
| 1 000 | 2,88135 Kč | 2 881,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62802 Kč | 6 570,05 Kč |
| 5 000 | 2,47541 Kč | 12 377,05 Kč |
| 7 500 | 2,39901 Kč | 17 992,58 Kč |
| 12 500 | 2,31433 Kč | 28 929,12 Kč |
| 17 500 | 2,26482 Kč | 39 634,35 Kč |
| 25 000 | 2,21720 Kč | 55 430,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


